Print Page
52103030
Locknut, Skindicht® SM-M Hexagonal, Metric Threads, 30 mm AF, M25 x 1.5, Brass, Nickel, 4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103030Copy
Manufacturer Standard Lead Time7 weeks
Order Code117893701
Product RangeSKINDICHT SM-M Series
Your Part Number
4,361 total stock globally
Need more?
4,361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.853 ($0.9383) |
Price for:Each
Minimum: 10
Multiple: 10
$8.53 ($9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103030Copy
Manufacturer Standard Lead Time7 weeks
Order Code117893701
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness4mm
Product RangeSKINDICHT SM-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103030 is a Locknut made of brass with nickel plated finish. SKINDICHT® SM-M locknut has M-25X1.5 thread size. Hexagonal counter nut with metric thread. When glands have to be countered or thin housings allow only holes without thread.
- Size 30 mm AF; 33mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
4mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for 52103030
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
