Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52015820Copy
Order Code117896501
Product RangeSKINTOP MSR Series
Your Part Number
395 total stock globally
Need more?
395 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.865 ($8.6515) |
Price for:Each
Minimum: 1
Multiple: 1
$7.86 ($8.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015820Copy
Order Code117896501
Product RangeSKINTOP MSR Series
Technical Datasheet
Thread SizePG21
Cable Diameter Min8mm
Cable Diameter Max16mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MSR Series
Product Overview
The 52015820 is a nickel-plated brass Cable Gland, combines high quality with regard to consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment. IP68 5bar degree of protection, test in accordance to EN 60 529.
- PG connection thread
- With reducing seal insert, to seal cables with smaller outer diameters
Applications
Industrial, Test & Measurement, Medical
Technical Specifications
Thread Size
PG21
Cable Diameter Max
16mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR Series
Cable Diameter Min
8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
