Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52003510Copy
Manufacturer Standard Lead Time7 weeks
Order Code117892002
Product RangeSKINDICHT SM Series
Your Part Number
812 total stock globally
Need more?
812 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.120 ($1.232) |
Price for:Each
Minimum: 10
Multiple: 10
$11.20 ($12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003510Copy
Manufacturer Standard Lead Time7 weeks
Order Code117892002
Product RangeSKINDICHT SM Series
Technical Datasheet
Thread SizePG11
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeSKINDICHT SM Series
SVHCLead (14-Jun-2023)
Product Overview
The 52003510 is a PG-11 Locknut made of brass with nickel plated finish. Used when a gland has to be countered or in through-holes on thin-walled housings.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG11
Locknut Plating
Nickel
Product Range
SKINDICHT SM Series
Material
Brass
Thickness
3mm
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for 52003510
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
