Print Page
220804
Multicore Cable, Unshielded, 4 Core, 8 AWG, 10 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No220804Copy
Order Code4911488
Product RangeOLFLEX TRAY II Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,255.910 ($6,881.501) |
| 5+ | $5,473.920 ($6,021.312) |
| 10+ | $4,551.860 ($5,007.046) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$6,255.91 ($6,881.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No220804Copy
Order Code4911488
Product RangeOLFLEX TRAY II Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores4Core
Wire Gauge8AWG
Conductor Area CSA10mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialThermoplastic
External Diameter0.705"
Voltage Rating600V
Product RangeOLFLEX TRAY II Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
8AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Bare Copper
External Diameter
0.705"
Product Range
OLFLEX TRAY II Series
No. of Cores
4Core
Conductor Area CSA
10mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
Thermoplastic
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01