Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170342Copy
Order Code1617633
Product RangeUNITRONIC BUS DeviceNet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $773.520 ($850.872) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$773.52 ($850.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170342Copy
Order Code1617633
Product RangeUNITRONIC BUS DeviceNet Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourPurple
No. of Max Strands x Strand Size19 x 0.254mm , 19 x 0.34mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter12.2mm
Product RangeUNITRONIC BUS DeviceNet Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 2170342 is an 18AWG 2-pair UNITRONIC® BUS DN THICK Y Screened Data+Power Paired Cable with foam-skin insulation and a PVC jacket. It is used to connect sensors, drives and PLCs based on technology.
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Colour
Purple
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
UNITRONIC BUS DeviceNet Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
19 x 0.254mm , 19 x 0.34mm
Jacket Material
PVC
External Diameter
12.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
