Print Page
Image is for illustrative purposes only. Please refer to product description.

245 total stock globally
Need more?
245 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.350 ($8.085) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$7.35 ($8.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170216T
Order Code117885801
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2170216T is a 6-core UNITRONIC® Flexing Interbus™ BUS Unscreened Cable used in the manufacturing and process industries. It is designed for todays high speed control requirements. It functions as communication vehicles between control level devices. The cable delivers precise data transmissions required in demanding manufacturing and process environments. This advanced design provides excellent protection from EMI emissions. It has finely stranded bare copper conductors, TPE insulation, non-wicking wrap, tinned copper braid and a flame retardant polyurethane jacket.
- CPR: Not Yet Qualified
- 100Ω Impedance
- 1Mbps Transmission rate
- -30 to 70°C Temperature range
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
