Print Page
10195000
Heavy Duty Connector, EPIC H-BE Series, Insert, 16 Contacts, 16B, Receptacle, Screw Socket
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No10195000Copy
Order Code4911080
Product RangeEPIC H-BE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $214.270 ($235.697) |
| 5+ | $170.680 ($187.748) |
| 10+ | $162.540 ($178.794) |
| 25+ | $154.770 ($170.247) |
| 50+ | $145.120 ($159.632) |
| 100+ | $138.170 ($151.987) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$214.27 ($235.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No10195000Copy
Order Code4911080
Product RangeEPIC H-BE Series
Technical Datasheet
Product RangeEPIC H-BE Series
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EPIC H-BE Series
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01