Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0050001
Order Code128594902
Product RangeOLFLEX HEAT 180 SiF Series
Your Part Number
Technical Datasheet
172 total stock globally
Need more?
172 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.300 ($107.030) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$97.30 ($107.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0050001
Order Code128594902
Product RangeOLFLEX HEAT 180 SiF Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size32 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max180°C
Conductor Area CSA1mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.5mm
Approval Specification-
Product RangeOLFLEX HEAT 180 SiF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- Flexible fine wire, tinned copper conductor
- Silicone based insulation
- Halogen-free in accordance with IEC 60754-1
- Flame-retardant according IEC 60332-1-2
- Resistant to oils, alcohols, and chemical substances
- Nominal voltage is 300V/500V
- Temperature range from -50°C to 180°C
- CE approved
- Packaged in shrink wrapped coil
Applications
Motor Drive & Control, HVAC, Lighting, Thermal Management
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
180°C
Voltage Rating
300V
External Diameter
2.5mm
Product Range
OLFLEX HEAT 180 SiF Series
Jacket Colour
Black
No. of Max Strands x Strand Size
32 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.488689