Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0034070
Order Code1491435
Product RangeUNITRONIC Li2YCY PiMF Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No0034070
Order Code1491435
Product RangeUNITRONIC Li2YCY PiMF Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size32 x 0.2mm
Jacket MaterialPVC
Conductor MaterialCopper
Product RangeUNITRONIC Li2YCY PiMF Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Reel Length (Imperial)
-
Jacket Colour
Grey
Jacket Material
PVC
Product Range
UNITRONIC Li2YCY PiMF Series
No. of Pairs
2 Pair
Reel Length (Metric)
-
No. of Max Strands x Strand Size
32 x 0.2mm
Conductor Material
Copper
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375