Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0031360Copy |
| Order Code | 4381599 |
| Product Range | Unitronic Li2YCYv Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $188.310 ($207.141) |
| 5+ | $180.640 ($198.704) |
| 10+ | $171.760 ($188.936) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
$188.31 ($207.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0031360Copy |
| Order Code | 4381599 |
| Product Range | Unitronic Li2YCYv Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 2 Pair |
| Wire Gauge | 20AWG |
| Conductor Area CSA | 0.5mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | - |
| Voltage Rating | 250V |
| Jacket Material | PE |
| Conductor Material | Copper |
| External Diameter | 10.1mm |
| Product Range | Unitronic Li2YCYv Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Black |
| Voltage Rating | 250V |
| Conductor Material | Copper |
| Product Range | Unitronic Li2YCYv Series |
| No. of Pairs | 2 Pair |
|---|---|
| Conductor Area CSA | 0.5mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PE |
| External Diameter | 10.1mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.5 |
