Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10196000
Order Code2903064
Product RangeEPIC HBE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $43.330 ($47.663) |
| 50+ | $41.190 ($45.309) |
| 100+ | $40.680 ($44.748) |
Price for:Each
Minimum: 5
Multiple: 5
$216.65 ($238.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10196000
Order Code2903064
Product RangeEPIC HBE Series
Technical Datasheet
Product RangeEPIC HBE Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead
Technical Specifications
Product Range
EPIC HBE Series
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
