Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0035811Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4136572 |
| Product Range | UNITRONIC LiYCY TP Series |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $629.710 ($692.681) |
| 5+ | $614.510 ($675.961) |
| 10+ | $602.360 ($662.596) |
Price for:1 Reel: (328.1ft/100m)
Minimum: 1
Multiple: 1
$629.71 ($692.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0035811Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4136572 |
| Product Range | UNITRONIC LiYCY TP Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 3 Pair |
| Wire Gauge | - |
| Conductor Area CSA | 0.5mm² |
| Reel Length (Imperial) | 328.1ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | - |
| Voltage Rating | 500V |
| Jacket Material | PVC |
| Conductor Material | Copper |
| External Diameter | 8.7mm |
| Product Range | UNITRONIC LiYCY TP Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 328.1ft |
| Jacket Colour | Grey |
| Voltage Rating | 500V |
| Conductor Material | Copper |
| Product Range | UNITRONIC LiYCY TP Series |
| No. of Pairs | 3 Pair |
|---|---|
| Conductor Area CSA | 0.5mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| External Diameter | 8.7mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 12.3 |
