Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0022736Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2813376 |
| Product Range | OLFLEX ROBUST 215 C Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $704.620 ($775.082) |
| 5+ | $655.300 ($720.830) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
$704.62 ($775.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0022736Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2813376 |
| Product Range | OLFLEX ROBUST 215 C Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 4Core |
| Wire Gauge | - |
| Conductor Area CSA | 1mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | TPE |
| External Diameter | 7.4mm |
| Voltage Rating | 500V |
| Product Range | OLFLEX ROBUST 215 C Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 7.4mm |
| Product Range | OLFLEX ROBUST 215 C Series |
| No. of Cores | 4Core |
|---|---|
| Conductor Area CSA | 1mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | TPE |
| Voltage Rating | 500V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.3 |
