Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoZKW-MON-25/10
Order Code121914102
Your Part Number
Technical Datasheet
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.530 ($89.683) |
Price for:Each
Minimum: 1
Multiple: 1
$81.53 ($89.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoZKW-MON-25/10
Order Code121914102
Technical Datasheet
Adhesive Type-
Tape Type-
ConductivityConductive
Total Tape Thickness15.7 mil (0.4 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Wire mesh tape providing excellent RFI/EMI shielding for electronic cables and harness assemblies
- When wrapped firmly around cables with 50% overlap & earthed at both ends, provides effective shield
- Termination can be made by soldering, crimping or conductive adhesive
Technical Specifications
Adhesive Type
-
Conductivity
Conductive
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Type
-
Total Tape Thickness
15.7 mil (0.4 mm)
Roll Length - Metric
10m
Tape Width - Metric
25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1