Print Page
166,080 total stock globally
Need more?
166,080 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.392 ($0.4312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.92 ($4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | HI1812V101R-10Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 229237701 |
| Product Range | HI Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1812 [4532 Metric] |
| Impedance | 100ohm |
| DC Current Rating | 8A |
| Product Range | HI Series |
| DC Resistance Max | 0.01ohm |
| Impedance Tolerance | - |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Ferrite Bead Case / Package | 1812 [4532 Metric] |
|---|---|
| DC Current Rating | 8A |
| DC Resistance Max | 0.01ohm |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Impedance | 100ohm |
|---|---|
| Product Range | HI Series |
| Impedance Tolerance | - |
| Product Width | 3.2mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000318 |

![LAIRD HI1812V101R-10 Ferrite Bead, 1812 [4532 Metric], 100 ohm, 8 A, HI Series, 0.01 ohm](https://au.element14.com/productimages/standard/en_GB/2215587-40.jpg)