Print Page
080-0001
RF / Coaxial Cable Assembly, 4.134 ", 105 mm, 1.13mm, U.FL Plug, SMA Socket, Reverse, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part No080-0001
Order Code232483602
Your Part Number
Technical Datasheet
669 total stock globally
Need more?
669 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.405 ($14.7455) |
Price for:Each
Minimum: 1
Multiple: 1
$13.40 ($14.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part No080-0001
Order Code232483602
Technical Datasheet
Cable Length - Imperial4.134"
Cable Length - Metric105mm
Coaxial Cable Type1.13mm
Impedance50ohm
Jacket Colour-
Product Range-
Product Overview
The 080-0001 is an U.FL to reverse polarity SMA bulkhead female Cable Assembly.
- DC to 6GHz Frequency Range
- 50Ω Impedance
- -40 to +85°C Operating Temperature Range
- 60VAC Rated Voltage
- 20mΩ Maximum Signal and Ground Contact Resistance
- 200VAC Withstand Voltage
- 500MΩ Insulation Resistance
- 6.8mm Minimum Bend Radius
- 1.13mm Diameter
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
4.134"
Coaxial Cable Type
1.13mm
Jacket Colour
-
Cable Length - Metric
105mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567