Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-J-10M-PLUG IECCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5117443 |
| Product Range | Z2 Series |
| Also Known As | XF-3228-FAR |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.500 ($44.550) |
| 5+ | $37.650 ($41.415) |
| 10+ | $36.380 ($40.018) |
| 25+ | $35.790 ($39.369) |
| 50+ | $35.190 ($38.709) |
Price for:Each
Minimum: 1
Multiple: 1
$40.50 ($44.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-J-10M-PLUG IECCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5117443 |
| Product Range | Z2 Series |
| Also Known As | XF-3228-FAR |
| Technical Datasheet | |
| Thermocouple Type | J |
| Measured Temperature Min | -75°C |
| Measured Temperature Max | 260°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 32.8ft |
| Lead Length - Metric | 10m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PTFE |
| Thermocouple Termination | Miniature Plug |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | Z2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | J |
|---|---|
| Measured Temperature Max | 260°C |
| Lead Length - Imperial | 32.8ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PTFE |
| Thermocouple Wire Standard | IEC |
| Product Range | Z2 Series |
| Measured Temperature Min | -75°C |
|---|---|
| Sensor Body Material | - |
| Lead Length - Metric | 10m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Plug |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .965 |
