Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-935-FAR
Order Code274946402
Also Known AsRG-S4A-DM334-1000-C57
Your Part Number
Technical Datasheet
172 total stock globally
Need more?
172 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.790 ($47.069) |
Price for:Each
Minimum: 1
Multiple: 1
$42.79 ($47.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-935-FAR
Order Code274946402
Also Known AsRG-S4A-DM334-1000-C57
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-935-FAR from Labfacility is a PT100 thin film resistor with 1000mm 26awg wire lead.
- Thin film construction Class A
- Fast response time
- 4 Wire configuration
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range: -50°C to +250°C
- Extended lead wires: PTFE insulated, stranded conductors
- European / British Standard: Conforms to IEC 60751:2008 / BS EN 60751:2008
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
10mm
Cable Length - Imperial
3.3ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
Alternatives for XF-935-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608