Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-3
Order Code163350001
Product RangeRTF4 Series
Technical Datasheet
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.880 ($96.668) |
Price for:Each
Minimum: 1
Multiple: 1
$87.88 ($96.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-3
Order Code163350001
Product RangeRTF4 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max+150°C
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Cable Termination-
Wire TerminationBare Wire
Product RangeRTF4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RTF4-3 is a Platinum Rugged Patch Sensor encapsulated in a waterproof silicone rubber with self adhesive aluminium foil backing construction and PTFE insulated, 7/0.2mm twisted 4-core and tails lead. Meets BS1904 class B, mounted on the reverse side of self-adhesive foil.
- Good resistance to many oils and chemicals
- High accuracy PT100 surface temperature measurement
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
9.84ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-50°C
Sensing Temperature Max
+150°C
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
3m
Cable Termination
-
Product Range
RTF4 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184