Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MA-ISK-S60-150-P1-1.0-C7-T-ICopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5117463 |
| Product Range | MA Series |
| Also Known As | XF-3248-FAR |
| Your Part Number | |
| Technical Datasheet |
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.780 ($43.758) |
| 5+ | $36.990 ($40.689) |
| 10+ | $35.730 ($39.303) |
| 25+ | $35.150 ($38.665) |
| 50+ | $34.560 ($38.016) |
Price for:Each
Minimum: 1
Multiple: 1
$39.78 ($43.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MA-ISK-S60-150-P1-1.0-C7-T-ICopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5117463 |
| Product Range | MA Series |
| Also Known As | XF-3248-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -40°C |
| Measured Temperature Max | 1100°C |
| Sensor Body Material | 310 Stainless Steel |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 5.91" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.24" |
| Probe Diameter - Metric | 6mm |
| Insulation | PFA (Perfluoroalkoxy) |
| Thermocouple Termination | Stripped Leads |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | MA Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 1100°C |
| Lead Length - Imperial | 3.3ft |
| Probe Length - Imperial | 5.91" |
| Probe Diameter - Imperial | 0.24" |
| Insulation | PFA (Perfluoroalkoxy) |
| Thermocouple Wire Standard | IEC |
| Product Range | MA Series |
| Measured Temperature Min | -40°C |
|---|---|
| Sensor Body Material | 310 Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 6mm |
| Thermocouple Termination | Stripped Leads |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .965 |
