Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-SRG
Order Code208127002
Your Part Number
Technical Datasheet
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.700 ($12.870) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.70 ($12.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-SRG
Order Code208127002
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max3mm
Grommet MaterialRubber
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMTC-SRG is a Strain Relief Grommet for miniature connectors. It can be trimmed to suit different wire diameters up to 3mm, suits either miniature in-line plug or socket connectors, suits fine wire, twisted and/or jacketed cables.
- Flexible Rubber
- Quick and easy to fit
- Supplied in packs 10
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
3mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003