Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-1.0-MP-MS-JISCopy
Manufacturer Standard Lead Time17 weeks
Order Code4912825
Product RangeExtension Leads Series
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.960 ($59.356) |
| 5+ | $50.750 ($55.825) |
| 10+ | $47.530 ($52.283) |
| 25+ | $42.480 ($46.728) |
| 50+ | $41.630 ($45.793) |
Price for:Each
Minimum: 1
Multiple: 1
$53.96 ($59.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-1.0-MP-MS-JISCopy
Manufacturer Standard Lead Time17 weeks
Order Code4912825
Product RangeExtension Leads Series
Technical Datasheet
Thermocouple TypeK
Connector Type AK Type Thermocouple Plug
Measured Temperature Min-10°C
Connector Type BK Type Thermocouple Receptacle
No. of Positions2 Positions
Measured Temperature Max105°C
Cable Length - Metric1m
Lead Length - Imperial3.3ft
Cable Length - Imperial3.3ft
Lead Length - Metric1m
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingUnshielded
Product RangeExtension Leads Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-10°C
No. of Positions
2 Positions
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
JIS
Product Range
Extension Leads Series
Connector Type A
K Type Thermocouple Plug
Connector Type B
K Type Thermocouple Receptacle
Measured Temperature Max
105°C
Lead Length - Imperial
3.3ft
Lead Length - Metric
1m
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
