Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-507
Order Code774565502
Also Known AsDM-507-D
Your Part Number
Technical Datasheet
1,037 total stock globally
Need more?
1037 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.010 ($7.711) |
Price for:Each
Minimum: 1
Multiple: 1
$7.01 ($7.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-507
Order Code774565502
Also Known AsDM-507-D
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max500°C
RTD AccuracyClass B
Measured Temperature Min-50°C
Resistance1kohm
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DM-507 from Labfacility is a platinum resistance thermometer PT1000 sensor. Platinum Resistance Thermometer (PRT) sensing element is used for high accuracy and stability. This device is mainly suitable for surface & immersion applications.
- Pt1000 element to IEC 751 class B standard
- Temperature range from -50°C to 500°C
- Thin film construction
- Vibration resistant
- 2mm x 10mm dimension
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Measured Temperature Min
-50°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
RTD Type
Component with Leads
RTD Accuracy
Class B
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025