Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-507
Order Code774565501
Product RangeDM Series
Also Known AsDM-507-D
Technical Datasheet
1,117 total stock globally
Need more?
1117 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.970 ($7.667) |
Price for:Each
Minimum: 1
Multiple: 1
$6.97 ($7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-507
Order Code774565501
Product RangeDM Series
Also Known AsDM-507-D
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max500°C
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM-507 from Labfacility is a platinum resistance thermometer PT1000 sensor. Platinum Resistance Thermometer (PRT) sensing element is used for high accuracy and stability. This device is mainly suitable for surface & immersion applications.
- Pt1000 element to IEC 751 class B standard
- Temperature range from -50°C to 500°C
- Thin film construction
- Vibration resistant
- 2mm x 10mm dimension
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025