Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.460 ($42.306) |
Product Information
Product Overview
U3A00056-03M is a 0.3m USB 2.0 type C panel mount to type C male cable assembly. It provides a quick and easy way to connect older peripheral devices to a new computer, or to connect new peripherals that use a USB Type-C connector to an older computer system. USB Type-C cable assembly features simple "plug & play" connections to hand held devices and other devices that utilize USB Type-C ports. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility. Other features of USB Type-C cable assembly includes 30µ gold-plated connectors for repeated mating cycles, double-shielded cable for superior EMI/RFI protection and fully moulded connectors which provide excellent strain relief. The panel mount female end provides a way to mount the female end to a device. Typical applications include data storage, video transfer and data acquisition.
- Fully shielded to provide maximum protection against EMI/RFI
- Type C female panel mount
- Gold plated connectors for repeated mating cycles
- Colour is black
- Fully moulded connectors provide excellent strain relief
Technical Specifications
Type C Plug to Type C Receptacle
Black
U3A00056 Series
USB 2.0
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate