Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SCR-BL-15Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927823
Product RangeTRD695SCR Series
Your Part Number
44 total stock globally
10 more incoming. You can reserve stock now
34 Delivery in 10-14 Business Days(US stock)
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.820 ($72.402) |
| 5+ | $62.550 ($68.805) |
| 10+ | $59.270 ($65.197) |
| 25+ | $56.370 ($62.007) |
| 50+ | $54.150 ($59.565) |
Price for:Each
Minimum: 1
Multiple: 1
$65.82 ($72.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-BL-15Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927823
Product RangeTRD695SCR Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBlue
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product RangeTRD695SCR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
4.57m
Product Range
TRD695SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
