Print Page
171 total stock globally
Need more?
147 Delivery in 10-14 Business Days(US stock)
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $82.030 ($90.233) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$82.03 ($90.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SDG450XS is a D-sub Hardware Jack Screw Kit, SDG series multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Screw lock body length of 0.160-inch with #4-40 female threads, male threads #4-40 x 0.450-inch long.
Applications
Communications & Networking
Contents
Lock washers and Hex nuts.
Technical Specifications
Product Range
SDG
Thread Size - Metric
-
Screw Length
11.43mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Alternatives for SDG450XS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181575
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771

