Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.220 ($106.942) |
| 5+ | $80.670 ($88.737) |
| 10+ | $73.610 ($80.971) |
| 25+ | $66.530 ($73.183) |
| 50+ | $65.190 ($71.709) |
| 100+ | $63.870 ($70.257) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$97.22 ($106.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPC45D65-BLKCopy
Order Code4927969
Technical Datasheet
Accessory TypeSnagless Boot
For Use WithL-Com TDS8PC5 and TDS8PC6 RJ45 Plugs
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Snagless Boot
No. of Positions
-
Product Range
-
For Use With
L-Com TDS8PC5 and TDS8PC6 RJ45 Plugs
Strain Relief Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11
