Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMD66FFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2579750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.610 ($33.671) |
| 10+ | $27.700 ($30.470) |
| 25+ | $25.960 ($28.556) |
| 100+ | $23.440 ($25.784) |
| 250+ | $22.390 ($24.629) |
Price for:Each
Minimum: 1
Multiple: 1
$30.61 ($33.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMD66FFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2579750
Technical Datasheet
Audio Video Connector AMini DIN Receptacle
Audio Video Connector BMini DIN Receptacle
Product Range-
Product Overview
The MD66FF is a Mini DIN-6 Female to Mini DIN-6 Female Feed-through Adapter offers a unique design suitable for panel mounting. The D-flat design prevents mounted adapters from spinning and can be used with virtually any panel thickness. Gold plated contacts provide reliable connections with repeated mating cycles.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- UL94V-0 connector insulator satisfies flammability requirements
Applications
Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Audio Video Connector A
Mini DIN Receptacle
Product Range
-
Audio Video Connector B
Mini DIN Receptacle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268