Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30033-FT5Copy
Order Code3482617
Product RangeLCCA30033 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $863.710 ($950.081) |
| 5+ | $807.200 ($887.920) |
| 10+ | $735.160 ($808.676) |
| 25+ | $690.900 ($759.990) |
| 50+ | $675.610 ($743.171) |
Price for:Each
Minimum: 1
Multiple: 1
$863.71 ($950.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30033-FT5Copy
Order Code3482617
Product RangeLCCA30033 Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeLL335i
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30033 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Cable Length - Metric
1.52m
Impedance
50ohm
Product Range
LCCA30033 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
LL335i
Jacket Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240862
