Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30013-FT5Copy
Order Code3473644
Product RangeLCCA30013 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $541.130 ($595.243) |
| 5+ | $520.500 ($572.550) |
| 10+ | $490.960 ($540.056) |
| 25+ | $474.460 ($521.906) |
| 50+ | $461.800 ($507.980) |
Price for:Each
Minimum: 1
Multiple: 1
$541.13 ($595.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30013-FT5Copy
Order Code3473644
Product RangeLCCA30013 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric1.52m
Coaxial Cable TypeLL142
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30013 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Impedance
50ohm
Product Range
LCCA30013 Series
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
LL142
Jacket Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
