Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOA-571-AQU
Order Code4771776
Your Part Number
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.420 ($47.762) |
| 10+ | $36.900 ($40.590) |
| 25+ | $34.600 ($38.060) |
| 100+ | $31.380 ($34.518) |
| 250+ | $29.420 ($32.362) |
| 500+ | $28.060 ($30.866) |
Price for:Each
Minimum: 1
Multiple: 1
$43.42 ($47.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-571-AQU
Order Code4771776
Technical Datasheet
Fibre TypeOM3 Multimode
Convert From Fibre Optic ConnectorLC x 4
Convert To Fibre Optic ConnectorLC x 4
Body Material-
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
OM3 Multimode
Convert To Fibre Optic Connector
LC x 4
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
LC x 4
Body Material
-
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03