Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.780 ($20.658) |
| 10+ | $15.960 ($17.556) |
| 25+ | $14.960 ($16.456) |
| 100+ | $13.570 ($14.927) |
| 250+ | $12.710 ($13.981) |
| 500+ | $12.110 ($13.321) |
Price for:Each
Minimum: 1
Multiple: 1
$18.78 ($20.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-500A-GRNCopy
Order Code4771762
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC Simplex
Convert To Fibre Optic ConnectorLC Simplex
Body Material-
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypeAPC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
LC Simplex
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
LC Simplex
Body Material
-
Fibre Optic Connector Polish Type
APC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
