Print Page
DMA060MF
D Sub Connector Adapter, Null Modem, Standard D Sub, Plug, 9 Ways, Standard D Sub, Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDMA060MFCopy
Manufacturer Standard Lead Time14 weeks
Order Code229381201
Product RangeD Sub Adapters
Your Part Number
488 total stock globally
Need more?
392 Delivery in 10-14 Business Days(US stock)
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.940 ($35.134) |
Price for:Each
Minimum: 1
Multiple: 1
$31.94 ($35.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDMA060MFCopy
Manufacturer Standard Lead Time14 weeks
Order Code229381201
Product RangeD Sub Adapters
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product RangeD Sub Adapters
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DMA060MF is a DB9 male/female Modem Adapter, converts existing straight wired cables to null modem or reverser (transmit and receive) cables with these handy, inexpensive adapters. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments.
- Converts Standard, Straight Wired Cables to Null Modem Wiring
- Gold-plated Contact Provides Reliable Connections with Repeated Mating Cycles
- Slimline Design Reduces Leverage Strain on Computer Ports
- Completely Shielded
- UL94V-0 Connector Insulator Satisfies Flammability Requirements
Applications
Communications & Networking
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
D Sub Adapters
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
