Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060303A100RP
Order Code118930801
Product RangeTransGuard
Your Part Number
Technical Datasheet
1,690 total stock globally
Need more?
1690 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.185 ($0.2035) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.85 ($2.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060303A100RP
Order Code118930801
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC2.3V
Voltage Rating VDC3.3V
Product RangeTransGuard
Clamping Voltage Vc Max12V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
2.3V
Product Range
TransGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.3V
Clamping Voltage Vc Max
12V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002