Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC227K006R0070
Order Code4628529
Product RangeTPS Series
Your Part Number
Technical Datasheet
218 total stock globally
Need more?
218 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.460 ($2.706) |
| 10+ | $1.550 ($1.705) |
| 50+ | $1.400 ($1.540) |
| 100+ | $1.240 ($1.364) |
| 200+ | $1.140 ($1.254) |
| 500+ | $1.030 ($1.133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46 ($2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC227K006R0070
Order Code4628529
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.07ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.25A
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.25A
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001