Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP106K035SCSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 165097401 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
4,820 total stock globally
2,000 more incoming. You can reserve stock now
4,820 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.380 ($1.518) |
Price for:Each
Minimum: 1
Multiple: 1
$1.38 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP106K035SCSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 165097401 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.5mm |
| ESR | 2ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Length | - |
| Product Height | 10mm |
| Product Range | TAP Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The TAP106K035SCS is a Dipped Radial Capacitor with a flame-retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C. The TAP series dipped radial capacitor is suitable for industrial electronics with through hole PCB technology.
- Solid tantalum resin
Applications
Industrial
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Product Range | TAP Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| ESR | 2ohm |
| Ripple Current | - |
| Product Diameter | - |
| Product Height | 10mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for TAP106K035SCS
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | El Salvador Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
