Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAVM1R0BATME/500
Order Code1786642
Product RangeSQ Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAVM1R0BATME/500
Order Code1786642
Product RangeSQ Series
Technical Datasheet
Capacitance1pF
Voltage Rating250V
Product RangeSQ Series
Capacitance Tolerance 0.1pF
Operating Temperature Max175°C
Capacitor Case Style0605 [1613 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
1pF
Product Range
SQ Series
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
0.1pF
Capacitor Case Style
0605 [1613 Metric]
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0