Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC8.00HR50X000
Order Code1209943
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC8.00HR50X000
Order Code1209943
Technical Datasheet
Product Range-
Frequency8MHz
Resonant Frequency8MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.5%
Resonant Impedance-
No. of Pins3Pins
Resonator Dimensions3.4 mm x 7.4 mm x 2 mm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The PBRC8.00HR50X000 is a 7.4 x 3.4mm 50ppm surface-mount small and low profile ceramic Chip Resonator features high reliability, high temperature withstanding ceramic case, rectangular shape allows easy pick and placement. The PBRC-H series resonator with nickel barrier + Au flashes terminations and it is reflow solderable.
- Excellent solderability
Applications
Clock & Timing, Consumer Electronics
Technical Specifications
Product Range
-
Resonant Frequency
8MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
3.4 mm x 7.4 mm x 2 mm
Operating Temperature Min
-40°C
Frequency
8MHz
No. of Pins
3 Pin
Frequency Stability
± 0.5%
No. of Pins
3Pins
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196