Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC2.00HR50X000Copy
Order Code1218531
Technical Datasheet
Frequency2MHz
Product Range-
Resonant Frequency2MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.5%
Resonant Impedance-
No. of Pins3Pins
Resonator Dimensions3.4 mm x 7.4 mm x 2 mm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The PBRC2.00HR50X000 is a Ceramic Chip Resonator offers frequency tolerance of ±0.50% and temperature stability of ±0.30% for the frequency 2.0MHz.
- High reliability, high temperature withstanding ceramic case
- Rectangular shape allows easy pick and placement
- Small and low profile
- Reflow solderable
- Excellent solderability
- Built-in capacitor structure
Applications
Consumer Electronics
Technical Specifications
Frequency
2MHz
Resonant Frequency
2MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
3.4 mm x 7.4 mm x 2 mm
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
3 Pin
Frequency Stability
± 0.5%
No. of Pins
3Pins
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
