Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJA156M010RWJ Niobium Oxide Capacitor, 15 µF, 10 V, 2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount](https://au.element14.com/productimages/standard/en_GB/756512704-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA156M010RWJCopy
Order Code1657988
Product RangeOxiCap NOJ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA156M010RWJCopy
Order Code1657988
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
ESR2ohm
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
15µF
ESR
2ohm
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.6mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
