Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 550Z103PCAT Capacitor, RF, 0.01 µF, 6.3 V, UBC 550Z Series, 0%, +100%, 125 °C, 0201 [0603 Metric]](https://au.element14.com/productimages/standard/en_GB/4739830-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No550Z103PCATCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4739832RL
Cut Tape4739832
Product RangeUBC 550Z Series
Your Part Number
822 total stock globally
Need more?
822 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.610 | $12.61 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.610 ($13.871) |
| 50+ | $8.170 ($8.987) |
| 100+ | $7.780 ($8.558) |
| 250+ | $7.490 ($8.239) |
| 500+ | $7.200 ($7.920) |
| 1000+ | $6.910 ($7.601) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550Z103PCATCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4739832RL
Cut Tape4739832
Product RangeUBC 550Z Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating6.3V
Product RangeUBC 550Z Series
Capacitance Tolerance0%, +100%
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Product Range
UBC 550Z Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
6.3V
Capacitance Tolerance
0%, +100%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
