Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1812GC472KAZ1A
Order Code1604918
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
1,000 total stock globally
1000 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.420 ($1.562) |
| 10+ | $0.796 ($0.8756) |
| 25+ | $0.769 ($0.8459) |
| 50+ | $0.740 ($0.814) |
| 100+ | $0.714 ($0.7854) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1812GC472KAZ1A
Order Code1604918
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Capacitance4700pF
Voltage(DC)2kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance 10%
Dielectric CharacteristicX7R
Product RangeTUK SGACK902S Keystone Coupler
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 1812GC472KAZ1A
4 Products Found
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
10%
Product Range
TUK SGACK902S Keystone Coupler
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002