Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No0805ZD225KAT2A.
Order Code1213836
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
2,950 total stock globally
Need more?
2950 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.337 ($0.3707) |
| 25+ | $0.148 ($0.1628) |
| 50+ | $0.141 ($0.1551) |
| 100+ | $0.132 ($0.1452) |
| 250+ | $0.119 ($0.1309) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34 ($0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805ZD225KAT2A.
Order Code1213836
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance 10%
Dielectric CharacteristicX5R
Product RangeTUK SGACK902S Keystone Coupler
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 0805ZD225KAT2A.
8 Products Found
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
10%
Product Range
TUK SGACK902S Keystone Coupler
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002