Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04 5036 006 200 862+
Order Code1503772
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper
Contact Plating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 04 5036 006 200 862+ is a 6-contact 5V/0.5A Memory Card Connector with copper alloy contact and heat resistance plastic insulator. It is designed for SIM cards that conforms to the GSM standards (11. 11). The 5036 series memory card connector is designed for automatic mounting machine. The spring-ejection mechanism obtains stronger clicking feeling on insertion and ejection.
- High durability for 5,000 cycle mating
- Metal shell is adopted for EMI protection
Applications
Computers & Computer Peripherals, Audio
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
