
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.050 ($1.155) |
| 100+ | $0.912 ($1.0032) |
| 500+ | $0.910 ($1.001) |
| 1000+ | $0.907 ($0.9977) |
| 2500+ | $0.904 ($0.9944) |
| 5000+ | $0.836 ($0.9196) |
Product Information
Product Overview
The 00 9175 002 001 006 is a 2-contact 125/1A black Discrete Wire IDC with tin-plated phosphor bronze contacts. This 9175 series connector is suitable for connecting individual wires directly to a PCB ranging from 14 to 28AWG. This industry proven contact system has been tested to automotive levels of shock, vibration and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. This connector supports a 1A current rating and have a split SMT tail design to provide maximum stability on the PCB.
- Nylon 46 UL94V-0 insulator
- 28/26AWG Solid or stranded wire size
- Housing captures wire insulation for positive strain relief
- Low and high volume assembly tools to match production volumes
Applications
Automotive, Industrial, Power Management
Technical Specifications
2Contacts
Wire to Board
-
Tin Plated Contacts
-
IDC / IDT
PCB Mount
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
