100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $501.220 ($551.342) |
Product Information
Product Overview
01424-4 is a Kvaser Leaf v3 CAN interface module. It represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network. With its USB 2.0 compliant connector and 9-pin D-SUB connector, the leaf light v2's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. Leaf v3 can handle up to 20,000 messages per second, each time stamped with a 50-microsecond accuracy. No external power is needed and galvanic isolation is standard. Use Kvaser’s free general-purpose CAN monitoring software and a wide variety of advanced software for ECU development, diagnostics and calibration from Kvaser’s network of Technical Associates.
- Supports CAN FD, up to 8Mbit/s
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Powered through the standard USB type “A” connector
- Quick and easy plug-and-play installation
- Supports silent mode for analysis tools – listen to the bus without interfering
- Support for SocketCAN
- Host OS Windows (7 or later), Linux
- Supports J1939, CANopen, NMEA 2000® and DeviceNet when paired with advanced software
- Dimension is 35 x 165 x 17mm
- Operating temperature range from -20°C to +70°C
Technical Specifications
USB
CAN Bus to USB 2.0
8Mbps
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate