Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoSG73P1EWT-KIT1
Order Code4840642
Product RangeE24 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,438.440 ($1,582.284) |
| 5+ | $1,044.040 ($1,148.444) |
| 10+ | $888.350 ($977.185) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$1,438.44 ($1,582.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P1EWT-KIT1
Order Code4840642
Product RangeE24 Series
Technical Datasheet
Power Rating250mW
Range of Resistor Values10ohm to 10kohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
100-Pcs of Each 73 Values 10 ohm to 10kohm 0402 Size Thick Film Resistors
Range of Resistor Values
10ohm to 10kohm
No. of Items in Kit
100
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547