Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD9R10F
Order Code1811970RL
Product RangeRK73H Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD9R10F
Order Code1811970RL
Product RangeRK73H Series
Technical Datasheet
Resistance9.1ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73H Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for RK73H2ATTD9R10F
2 Products Found
Technical Specifications
Resistance
9.1ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004