Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H2ATTD1602F SMD Chip Resistor, 16 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/3542541-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD1602FCopy
Order Code
Cut Tape4419836
Cut Tape4419836RL
Product RangeRK73H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.025 ($0.0275) |
| 100+ | $0.019 ($0.0209) |
| 500+ | $0.017 ($0.0187) |
| 1000+ | $0.013 ($0.0143) |
| 2500+ | $0.011 ($0.0121) |
| 5000+ | $0.008 ($0.0088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.25 ($0.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD1602FCopy
Order Code
Cut Tape4419836
Cut Tape4419836RL
Product RangeRK73H Series
Technical Datasheet
Resistance16kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73H Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length-
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
16kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
150V
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
